Christmas Opening Hours and Delivery Dates here

Lascar EL-USB-CO Datalogger Records 32510 CO Values USB Interface

Order Code:

09-6962

Brand: Lascar MPN: EL-USB-CO EAN-13: 4016138418842

Discontinued


The Lascar Electronics EL-USB-CO is a carbon monoxide data logger designed for long-term recording and continuous monitoring of CO levels. This data logger is ideal for environments where precise measurement and data collection are critical, such as industrial settings and research facilities. Its compact design allows for easy deployment in various locations for accurate data recording.
Type Carbon monoxide data logger
Calibrated Manufacturer's standards (no certificate)
Battery Life 1 year
CO2 reading range (max.) 1000ppm
CO2 reading range (min.) 0ppm
Depth 26mm
Dim (L x W x H) 26 x 26 x 120 mm
Height 120mm
Length 26mm
Memory 32510
Memory (readings) 32510
Power Supply Li battery (1/2 AA)
Power supply (details) Type 1/2AA battery
Reading range 0 to 1000 ppmCO
Resolution 0.5 ppmCO
Sample rate (max.) 5min
Sample rate (min.) 10s
Sampling interval 5 s to 10 min
Unit of measurement CO
Width 26mm

Trustpilot