Lascar EL-USB-4 Amperage Data Logger 4-20mA USB Records 32510 Values

Order Code:

09-6961

Brand: Lascar Electronics MPN: EL-USB-4 EAN-13: 4016138418835

Discontinued


Lascar Electronics manufactures the EL-USB-4, an amperage data logger that measures currents from 4 to 20 mA. It is designed for long-term recording and continuous data monitoring. Typical applications include monitoring industrial processes and equipment performance.
Type Amperage data logger
Calibrated Manufacturer's standards (no certificate)
Amperage reading range (max.) 20mA
Amperage reading range (min.) 4mA
Battery Life 1 year
Depth 26mm
Dim (L x W x H) 26 x 26 x 110 mm
Height 110mm
Length 26mm
Memory 32000
Memory (readings) 32000
Power Supply Li battery (1/2 AA)
Power supply (details) Type 1/2AA battery
Reading range 4 to 20mA
Resolution 0.05mA
Sample rate (max.) 12h
Sample rate (min.) 1s
Sampling interval 1 s - 12 h
Unit of measurement Amperage
Width 26mm

Trustpilot