Lascar EL-USB-1-PRO Easylog Temp Data Logger -40 to 125°C Range

Lascar EL-USB-1-PRO Easylog Temp Data Logger -40 to 125°C Range

Order Code:

12-3661

Brand: Lascar Electronics MPN: EL-USB-1-PRO EAN-13: 4016138696677

Discontinued


The Lascar Electronics EL-USB-1-PRO is a robust temperature data logger designed for long-term recording and continuous data monitoring. It measures temperatures from -40 to 125 °C, making it ideal for both industrial and environmental applications. This reliable device is perfect for cold chain monitoring, warehouse temperature regulation, and laboratory experiments.
Type Temperature data logger
Calibrated Manufacturer's standards (no certificate)
IP Rating IP67
Memory (readings) 32510
Misc Attribute Easylog
Power Supply Li battery (2/3 AA)
Reading accuracy temperature 0.1°C
Sample rate (max.) 12h
Sample rate (min.) 1s
Temperature reading range -40 up to 125 °C
Temperature reading range (max.) 125°C
Temperature reading range (min.) -40°C
Unit of measurement Temperature

Trustpilot