We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The Lascar Electronics EL-BT-2 is a Bluetooth Wireless Temperature and Humidity Data Logger that can be used in conjunction with a mobile Android device to provide accurate Temperature and Humidity measurements. The EasyLog BT app for Android™ is available on Google Play™ and allows you to manage your EL-BT-2 logger with ease.
The user can easily set up the logger and view downloaded data remotely on any suitable Android device via Bluetooth connection. Within the app you can set the sample rate, temperature scale, temperature and humidity alarms, Bluetooth power-save settings, LCD settings and variable start times.
The downloaded data will be saved to your phone's memory card and can be viewed at any time. You can then send the data via email or your preferred cloud service to another device or Windows PC for further analysis.
-20°C to +60°C and 0 to 100% RH measurement range
Setup and download using the free EasyLog BT app for Android
View data on your Android device or export to EasyLog Graph for Windows
Store up to 500,000 temperature and humidity readings
LCD screen shows the current, minimum and maximum readings and status indication