Christmas Opening Hours and Delivery Dates here

LAPP SKINTOP® CLICK BS Bending Protected Spirals

LAPP Brand: LAPP

A range of LAPP SKINTOP® CLICK BS spiral cable glands. These glands are a reliable bending protection for cable conservation and functional reliability. With this innovative CLICK system, you can save up to 70% on the installation time compared with other systems. These spiral glands are ideal to protect flexible cables. There are fewer parts, and the locking nut is no longer required.

The CLICK BS spiral cable glands are one of the most innovative cable systems on the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: a fixed, centred, strain-relieved fitting with the maximum protection class in a few seconds.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1. This system achieves the criteria.

Applications include: Robotics industry, moving machine parts, apparatus construction and light and sound applications.

  • Reliable bending protection for cable conservation and functional reliability
  • No thread required
  • To protect flexible cables
  • Fewer parts, counter nut no longer needed
  • Good chemical and acid resistance
  • Heat resistant
  • Supplied with disassembly tool
Description Image Product Buy Pricing (Ex VAT) Thread Size Material Type
LAPP 53112889 CLICK BS M20 LGY Bending Protected Spirals Silver Grey
LAPP 53112889 CLICK BS M20 LGY Bending Protected Spirals Silver Grey
Standard range
Order code: 49-1822
MPN: 53112889

10 available to back orderBack-order availability date - 10/01/2026
3+ £1.92
Price per unit Ex VAT
M20 Polyamide Cable gland, spiral
LAPP 53112936 CLICK M12 Bending Protected Spirals Black (RAL 9005)
LAPP 53112936 CLICK M12 Bending Protected Spirals Black (RAL 9005)
Standard range
Order code: 49-1819
MPN: 53112936

112 available to back orderBack-order availability date - 10/01/2026
2+ £2.40
Price per unit Ex VAT
M12 Polyamide Cable gland, spiral
LAPP 53112909 CLICK BS M16 BK Bending Protected Spirals Black (RAL 9005)
LAPP 53112909 CLICK BS M16 BK Bending Protected Spirals Black (RAL 9005)
Standard range
Order code: 49-1827
MPN: 53112909

93 available to back orderBack-order availability date - 10/01/2026
2+ £3.00
Price per unit Ex VAT
M16 Polyamide Cable gland, spiral
LAPP 53112912 CLICK BS M25 BK Bending Protected Spirals Black (RAL 9005)
LAPP 53112912 CLICK BS M25 BK Bending Protected Spirals Black (RAL 9005)
Standard range
Order code: 49-1829
MPN: 53112912

40 available to back orderBack-order availability date - 10/01/2026
3+ £1.85
Price per unit Ex VAT
M25 Polyamide Cable gland, spiral
Mftrs. part DescriptionClamping range OFM HoleSW1/SW2Overall lengthOrder code
SKINTOP® CLICK BS light grey
53112889CLICK BS 20 7-13mm20.3 (-0.2)mm 27/ 25mm 108mm49-1822
SKINTOP® CLICK BS black
53112936CLICK BS 12 3,5-7mm 12.3 (-0.2)mm 18/ 15mm 74mm49-1819
53112909CLICK BS 16 5-9mm16.3 (-0.2)mm 22/ 19mm 94mm49-1827
53112912CLICK BS 25 9-17mm25.3 (-0.2)mm 32/ 30mm 127mm49-1829


Trustpilot