Christmas Opening Hours and Delivery Dates here

LAPP EPIC® ED-PB-90-PG-FC Data PROFIBUS Connectors Fast Connect 90°

Order Code:

63-6871

Brand: LAPP MPN: 21700501 EAN-13: 4044773759730

Discontinued


This PROFIBUS connector has an integrated termination resistance allowing the flexible layout of a PROFIBUS network with the possibility of easy expansion. The switch controls the on-off control mechanism of the termination and can be used externally. The PROFIBUS Plug connector is ideal for automation technologies, in machines-, plants- and tool making and control applications. Pin assignment in the D-sub connectors is according to PROFIBUS specifications.
  • For Cable diameter 5.0 to 8.0mm
  • Supply Voltage: 4.75 to 5.25V DC
  • Storage temperature: -25 to +80°C
  • Relative Humidity: Max 75% at +25°C
  • Cable exit angle: 90°
  • Connector standard: Bus connector
  • Connector type: Plug, straight
  • Current consumption: Max 12.5mA
  • Height: 17mm
  • Length: 72mm
  • Width: 40mm
  • Material: Metalized Housing
  • Protection type: IP20
  • Cable Type: Solid
  • With programmed cutting location
  • Transfer rate: 12 Mbit/s
  • Type: EPIC® Profibus 90° PG-F
  • LAPP part No.: 21700501
  • LAPP type: ED-PB-90-PG-FC

All Versions are fully compatible with the Market standard.

Trustpilot