Christmas Opening Hours and Delivery Dates here
LAPP 7038864 UNITRONIC SENSOR Black Data Cable 3 x 0.34mm² Li9Y11Y

Image Representative of Range

LAPP 7038864 UNITRONIC SENSOR Black Data Cable 3 x 0.34mm² Li9Y11Y

Order Code:

63-5659

Brand: LAPP MPN: 7038864
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched same dayBack-order availability date - 11/01/2026

These cables from LAPP are designed for use with UNITRONIC field bus connections.


  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable Type: UNITRONIC® SENSOR FD Li9Y11Y Sensor lead
  • Colour: Black
  • Cross section 3 x 0.34mm²
  • Insulation (material): Wires: modified polypropylene (PP)
  • Outer sheath: halogen-free polyurethane (PUR), matt
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 3
  • Outside diameter: 4.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: AWM UL Style 20549
  • Wire ID code: 1 = brown, 2 = blue, 3 = black
  • Manufacturer's part 7038864

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 0.34mm²
Insulation Material PVC
Cable Diameter 4.6mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review