Christmas Opening Hours and Delivery Dates here

LAPP 61746200 PA 6 UL94 V0 Conduit 6.5mm Internal Diameter (5m)

Order Code:

49-2593

Brand: LAPP MPN: 61746200 EAN-13: 4044776255505

Discontinued


This LAPP SILVYN® RILL PA6 Conduit is dimensionally stable, flexible, crush resistant and lightweight. The conduit is suitable for various applications including mechanical engineering, public utilities, railway applications / vehicle construction and moving applications..
  • Very flexible
  • Halogen-free: Yes
  • Material: PA 6 silicone-free, UL94 V0
  • Standards/test marks: UL file no.: E86359
  • Temperature range: -20°C to +115°C
  • Type: SILVYN® RILL PA6
  • Supplied in grey (RAL 7001)
  • Supplied in lengths of 5m
  • Supplied with inside diameter 6.5mm
  • Manufacturer's part: LAPP 61746200

Trustpilot