Christmas Opening Hours and Delivery Dates here
LAPP 61737242 PA 6 Conduit 16.7mm Internal Diameter Black (RAL 9005) (5m)

LAPP 61737242 PA 6 Conduit 16.7mm Internal Diameter Black (RAL 9005) (5m)

Order Code:

49-2629

Brand: LAPP MPN: 61737242 EAN-13: 4044776256939

Discontinued


This LAPP SILVYN FPAS is a highly flexible conduit tubing. The corrugated plastic conduit is UV resistant, has a high chemical resistance and is dimensionally stable. The conduit is suitable for use in all types of machines or public buildings. The conduit has been manufactured from Halogen-free Polyamid PA6.
  • UV-resistant, high chemical and mechanical resistance
  • Halogen-free: Yes
  • Material: PA 6
  • Product Specifications: Free of silicone and halogen
  • Temperature range: -40°C to +120°C
  • Type: SILVYN® FPAS
  • Supplied in black (RAL 9005)
  • Supplied in lengths of 5m
  • Supplied with inside diameter 16.7mm
  • Manufacturer's part: LAPP 61737242

Trustpilot