Christmas Opening Hours and Delivery Dates here
LAPP 61737178 SILVYN FPS 13x17 GY Cable Conduit Soft PVC Grey 5m

LAPP 61737178 SILVYN FPS 13x17 GY Cable Conduit Soft PVC Grey 5m

Order Code:

49-2720

Brand: LAPP MPN: 61737178 EAN-13: 4044776256359

Discontinued


A LAPP SILVYN® FPS Spiral Cable Conduit with a soft PVC outer sheath and inner PVC insulated steel spring wire. This conduit is dimensionally stable and suitable for outdoor use and direct burial. It can be compressed, extended, and is resistant to oil and acids.

Applications include mechanical engineering, in drag chains (SILVYN® CHAIN), robot-building, moving and indoor applications.


  • Soft PVC with integrated, insulated spring steel spiral
  • VDE approved
  • Halogen-free: No
  • Material: Soft PVC and insulated spring steel wire spiral
  • Temperature range: -20°C to +80°C
  • Type: SILVYN® FPS
  • Supplied in grey (RAL 7001)
  • Supplied in lengths of 5m
  • Supplied in 13 x 17mm (int x ext Ø)
  • Manufacturer's part: LAPP 61737178

Trustpilot