Christmas Opening Hours and Delivery Dates here

LAPP 602398 602398 H1Z2Z2-K PV Cable Range

LAPP Brand: LAPP
The photovoltaic cable type B1Z2Z2-K according to the design standard EN 50618 is basically weather, abrasion, notch and UV resistant. The halogen-free, double insulated and networked solar cables are suitable for constant outdoor use for connection of grounded and non-earthed solar-powered systems, if necessary also freely suspended. They are used for cabling solar modules with one another as well as for connecting the individual module series and the inverter. A common standard of application is HD 60364-7-712/VDE 0100-712 "Building low-voltage systems – Part 7-712: Requirements for industrial facilities, rooms and systems of a special kind – Photovoltaic (PV) power supply systems..."
Description Image Product Buy Pricing (Ex VAT) Cross Sectional Area AWG Sheath Colour Cable Diameter Sold by Metre Type Operating Temperature Bend radius (no. of ODs for fixed installation) Halogen-free Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number of leads
LAPP 1023760 H1Z2Z2-K PV cable 1 x 6.00 mm² Black 500m reel
LAPP 1023760 H1Z2Z2-K PV cable 1 x 6.00 mm² Black 500m reel
Extended range
Order code: 67-6394
MPN: 1023760

13 available to back orderBack-order availability date - 03/02/2026
1+ £528.36
Price per unit Ex VAT
6mm² 9 Black 6mm Yes H1Z2Z2-K 90°C 4 Yes +90°C -40°C -25°C 1
LAPP 1023760/500 H1Z2Z2-K PV cable 1 x 6.00 mm² Black
LAPP 1023760/500 H1Z2Z2-K PV cable 1 x 6.00 mm² Black
Extended range
Order code: 67-6387
MPN: 1023760/500

36,178 available to back orderBack-order availability date - 13/01/2026
5+ £1.06
Price per unit Ex VAT
6mm² 9 Black 6mm Yes H1Z2Z2-K 90°C 4 Yes +90°C -40°C -25°C 1
LAPP 1023790/500 H1Z2Z2-K PV cable 1 x 6.00 mm² Blue
LAPP 1023790/500 H1Z2Z2-K PV cable 1 x 6.00 mm² Blue
Extended range
Order code: 67-6390
MPN: 1023790/500

134 available to back orderBack-order availability date - 13/01/2026
5+ £1.16
Price per unit Ex VAT
6mm² 9 Blue 6mm Yes H1Z2Z2-K 90°C 4 Yes +90°C -40°C -25°C 1
LAPP 1023791/500 H1Z2Z2-K PV cable 1 x 10 mm² Blue
LAPP 1023791/500 H1Z2Z2-K PV cable 1 x 10 mm² Blue
Extended range
Order code: 67-6393
MPN: 1023791/500

327 available to back orderBack-order availability date - 13/01/2026
3+ £1.93
Price per unit Ex VAT
10mm² 7 Blue 7.10mm Yes H1Z2Z2-K 90°C 4 Yes +90°C -40°C -25°C 1
LAPP 1023775 H1Z2Z2-K PV cable 1 x 6.00 mm² Red
LAPP 1023775 H1Z2Z2-K PV cable 1 x 6.00 mm² Red
Extended range
Order code: 67-6401
MPN: 1023775

1,258 available to back orderBack-order availability date - 13/01/2026
5+ £1.13
Price per unit Ex VAT
6mm² 9 Red 6mm No H1Z2Z2-K 90°C 4 Yes +90°C -40°C -25°C 1


Trustpilot