Christmas Opening Hours and Delivery Dates here
LAPP 49900203 Bell Wire Cable 4 x 0.09mm² Black Sheath

LAPP 49900203 Bell Wire Cable 4 x 0.09mm² Black Sheath

Order Code:

63-4542

Brand: LAPP MPN: 49900203

Discontinued


This black-sheathed bell wire cable from LAPP is part of a range of cables with different strands, sizes and colours.
  • Colour: Black
  • Cross section 4 x 0.09mm²
  • Insulation material: PVC
  • Nominal voltage: 300V
  • Sold per metre: Yes
  • Manufacturer's part 49900203

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot