Christmas Opening Hours and Delivery Dates here

LAPP 34704/100 data cable 4x0.75 mm² grey 100 m shielded PVC

Order Code:

67-6175

Brand: LAPP MPN: 34704/100 EAN-13: 4044774715100
Qty Unit Price (Ex VAT)
1+ £139.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.
Colour Grey
Number of Cores 4
Insulation Material PVC
Length 100m
Type Low Interference Cable
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 7mm
Certification marks According to VDE 0812
Conductor Cross-section 0.75mm²
Core layout Finely stranded
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC LIYCY 4X0,75
Nominal Voltage 50V
Packaged Yes
Sold by Metre No
Wire ID code DIN 47100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot