Christmas Opening Hours and Delivery Dates here

LAPP 28407/1 LiYY data cable 7x0.34mm² pebble grey flame-resistant

Order Code:

67-5831

Brand: LAPP MPN: 28407/1 EAN-13: 2050000203916
Qty Unit Price (Ex VAT)
5+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
82 available to back orderBack-order availability date - 13/01/2026

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032). Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
Colour Grey
Number of Cores 7
Insulation Material PVC
Length 500m
Type Data Cable
Bend radius For flexible use: 15 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 5.90mm
Cable features Flame-retardant
Certification marks According to VDE 0812
Conductor Cross-section 0.34mm²
Core layout Braid, fine 0.34 mm² 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNiTRONiC® LiYY
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded No
Sold by Metre Yes
Wire ID code DIN 47100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot