Christmas Opening Hours and Delivery Dates here
LAPP 19090000 EPIC® H-B 16 TG M32 Metal Hood Stright Entry Double Lever

LAPP 19090000 EPIC® H-B 16 TG M32 Metal Hood Stright Entry Double Lever

Order Code:

63-3547

Brand: LAPP MPN: 19090000

Discontinued


A metal hood with M32 straight cable entry and lugs for double lever fastening. Suitable for LAPP H-B 16 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • Specification: Housing
  • Thread type: M32
  • LAPP part No.: 19090000
  • LAPP type: EPIC® H-B 16 TG M32
Cable Entry Straight
Suitable For H-B 16

Trustpilot