Christmas Opening Hours and Delivery Dates here

LAPP 13163000 EPIC® H-D 1.6 Machined Contacts Female 0.14 - 0.37mm2

Order Code:

63-3517

Brand: LAPP MPN: 13163000

Discontinued


A sliver-plated machined, female contact for use with inserts and modules of the LAPP EPIC® rectangular connectors range.
  • Cable cross section 0.14 to 0.37mm²
  • Stripping length 8.0mm
  • Number of pins: 1
  • Specification: Contact pin
  • LAPP part No.: 13163000
  • LAPP type: EPIC® H-D BCEM
Conductor Size 0.14 to 0.37mm²
Gender Female
Plating Silver
Suitable For LappKabel Epic rectangular connectors

Trustpilot