Christmas Opening Hours and Delivery Dates here

LAPP 1311103 ÖLFLEX® 409 P Control lead 3 G 0.75 mm² Black 1311103

Order Code:

67-6224

Brand: LAPP MPN: 1311103 EAN-13: 2050004784732
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 available to back orderBack-order availability date - 13/01/2026

Ölflex ® 409 P lines are for the North American market certified connection and control cables for occasionally flexible use and fixed laying at average mechanical load. They are suitable for use in dry, damp and wet rooms. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils. The outer sheath is resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement Without tensile load or forced guiding. .
Colour Black
Number of Cores 3 G
Conductor Cross Section 0.75mm²
Type ÖLFLEX® 409 P
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 12.5
Cable Diameter 7.20mm
Core layout Finely stranded according to VDE 0295,
Class 5 / IEC 60228
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards Black with white numbers according to VDE 0293-1
Test voltage 4000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot