Christmas Opening Hours and Delivery Dates here
LAPP 1027701 ÖLFLEX® CHAIN 808 P Grey Drag Chain Cable 3 x 0.5mm²

LAPP 1027701 ÖLFLEX® CHAIN 808 P Grey Drag Chain Cable 3 x 0.5mm²

Order Code:

63-4366

Brand: LAPP MPN: 1027701

Discontinued


These PVC-insulated cables from LAPP offer great value for money and are ideal for power chain use in assembly and production lines and in all kinds of machine.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 808 P Drag chain cable
  • Colour: Grey
  • Cross section 3 x 0.5mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer's part 1027701

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 0.5mm²
Insulation Material Polyurethane
Type Drag chain cable
Cable Diameter 5.5mm
Sold by Metre Yes