Christmas Opening Hours and Delivery Dates here
LAPP 1026716 ÖLFLEX® CHAIN 809 Grey Drag Chain Cable 2 x 1mm² No Earth

Image Representative of Range

LAPP 1026716 ÖLFLEX® CHAIN 809 Grey Drag Chain Cable 2 x 1mm² No Earth

Order Code:

63-4392

Brand: LAPP MPN: 1026716/1 EAN-13: 2050001429971
Qty Unit Price (Ex VAT)
5+ £0.930
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

This numbered PVC-insulated cable from LAPP is ideal for use in a range of power chain applications.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 809 Drag chain cable
  • Colour: Grey
  • Cross section 2 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.9mm
  • Sold per metre: Yes
  • Manufacturer's part 1026716

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 1mm²
Insulation Material PVC
Type Drag chain cable
Cable Diameter 5.9mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review