Christmas Opening Hours and Delivery Dates here

LAPP 61751730 SILVYN® ELT Blue PVC Conduit 22mm

Order Code:

63-5278

Brand: LAPP MPN: 61751730 EAN-13: 2050000540479
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

This heat resistant blue PVC conduit from LAPP is bendable and crush-resistant and is ideal for the easy assembly and fixing of cables and wires.
  • Heat-resistant
  • Bend radius: 40mm
  • Colour: Blue
  • Inside diameter: 22mm
  • Material: PVC
  • Outside diameter: 27.7mm
  • Temperature range: -10°C to +90°C
  • Sold per metre: Yes
  • Manufacturer's part 61751730

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot