Christmas Opening Hours and Delivery Dates here

LAPP 61721265 SILVYN BRAID PA6 NW 40 32.0-42.0mm Black (5m)

Order Code:

49-1512

Brand: LAPP MPN: 61721265 EAN-13: 4044776060871

Discontinued


A LAPP SILVYN Braid PA6 that is used for bundling and guiding of cables and wires. The black braid is an ideal protection against frost and can be cut into lengths without frazzle on the ends.
  • Colour: Black
  • Content: 5m
  • Halogen-free: Yes
  • Polyamide 6.6 - halogen-free
  • Self-extinguishing according to DIN 75200/FMVSS302 and DIN5510
  • Temperature range: -55°C to +125°C
  • Supplied in black (RAL 9005), UV-resistant
  • Manufacturers' part no. SILVYN BRAID PA6 NW 06 4.0-10.0mm
Sleeve Diameter 42mm
Colour Black
Length 5000mm

Trustpilot