Christmas Opening Hours and Delivery Dates here
LAPP 53112933 CLICK M32 Bending Protected Spirals Light Grey (RAL 7035)

LAPP 53112933 CLICK M32 Bending Protected Spirals Light Grey (RAL 7035)

Order Code:

49-1816

Brand: LAPP MPN: 53112933

Discontinued


This LAPP SKINTOP® CLICK BS spiral cable gland is a reliable bending protection for cable conservation and functional reliability. This spiral gland is ideal to protect flexible cables. There are fewer parts, and the locking nut is no longer required.

The CLICK BS spiral cable gland is one of the most innovative cable systems on the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: a fixed, centred, strain-relieved fitting with the maximum protection class in a few seconds.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1. This system achieves the criteria.

Applications include: Robotics industry, moving machine parts, apparatus construction and light and sound applications.


  • Colour: Light grey (RAL 7035)
  • Material: Body: Special: Polyamid
  • Thick: Special Elastomer
  • Protection type: IP68
  • Temperature range: -20°C to +100°C
  • Supplied with disassembly tool
  • Supplied size: CLICK BS M32
  • Manufacturer's part: LAPP 53112933

Trustpilot