Christmas Opening Hours and Delivery Dates here

LAPP 4510021K H05V-K Single Core Wiring Cable 22AWG Blue (3000m)

Order Code:

49-2322

Brand: LAPP MPN: 4510021K EAN-13: 4044774699172

Discontinued


This LAPP H05V-K Flexible Single Core cable is ideal for the internal wiring of control cabinets, equipment and lighting applications.
The cable conductor has been manufactured from fine wire copper strands with a core insulation based on PVC.


  • Cable type: H05V-K
  • Core layout: Finely stranded according to VDE 0295
    Class 5/IEC 60228 Class 5 5
  • Current load capacity: Current capacity to VDE 0298 Part 4.
  • Halogen-free: No
  • Material: Bare copper, finely stranded Class 5
  • Nominal voltage: 300/500V
  • Shielded: No
  • Standards/test marks: VDE 0281/ HD 21
  • Temperature range: -30°C to +80°C
  • Test voltage: 2000V
  • Supplied AWG size: 22
  • Supplied in blue
  • Supplied on reels of 3000m
  • Manufacturer's part: LAPP 4510021K

Supplied as a coil in a carton.

Trustpilot