Christmas Opening Hours and Delivery Dates here
LAPP 4160511 UL: MTW CSA-HAR Single Core Cable Green 14AWG (100m)

LAPP 4160511 UL: MTW CSA-HAR Single Core Cable Green 14AWG (100m)

Order Code:

49-2386

Brand: LAPP MPN: 4160511 EAN-13: 4044774696348

Discontinued


This LAPP Multi Standard Wiring Cable has been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.

Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).


  • Core layout: Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
  • Cross-section: 1 x 2.5mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Outside diameter: 3.7mm
  • Shielded: No
  • Standards/test marks: Gem. VDE 0282, Teil 9/HD 22.9 S1
  • Temperature range: -40°C to +110°C
  • Test voltage: 3500V
  • Supplied AWG size: 14
  • Supplied in green
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4160511

Trustpilot