Christmas Opening Hours and Delivery Dates here

LAPP 34043/1 cable 8x2x0.22mm² grey, per metre, shielded for high EMI

Order Code:

67-5847

Brand: LAPP MPN: 34043/1 EAN-13: 2050000204265

Discontinued


The individual shielding of the pairs makes these cables highly suitable for data systems, control systems in industrial plants, transmission of sensitive signals and high bit rates, applications requiring high cross-talk attenuation, as well as circuits subjected to high levels of electrical interference.
Colour Grey
Length 100m
Type Low Electrical Inference Cable
Bend radius when fixed: 10 x external dia.
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 20
Certification marks According to VDE 0812
Conductor Cross-section 0.22mm²
Core layout 7-wired cord as per VDE 0881
Halogen-free No
Insulation Material PVC
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 UNITRONIC® Li2YCY PIMF
Misc Attribute 2 UNITRONIC® Li2YCYPIMF
Nominal Voltage 250 V (not for heavy current applications)
Number of leads 16
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Wire ID code DIN 47100

Trustpilot