Christmas Opening Hours and Delivery Dates here

LAPP 2170219 BUS PB A Violet Cable 1 x 2 x 0.64mm²

Order Code:

63-7582

Brand: LAPP MPN: 2170219

Discontinued


This violet cable from LAPP is suitable for a range of fixed applications.


  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Cross section 1 x 2 x 0.32mm²
  • Insulation material: PVC
  • No. of leads 2
  • Outside diameter: 8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Wave impedance: 150 ± 15Ω
  • Manufacturer's part 2170219

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 1
Conductor Cross Section 1 x 2 x 0.32 &mmsup2;
Insulation Material PVC
Cable Diameter 8mm
Sold by Metre Yes