Christmas Opening Hours and Delivery Dates here
LAPP 19105000 EPIC® H-B 24 SGRL M25 Surface Mount Base 2 x Cable Twin Lever

LAPP 19105000 EPIC® H-B 24 SGRL M25 Surface Mount Base 2 x Cable Twin Lever

Order Code:

63-3550

Brand: LAPP MPN: 19105000 EAN-13: 2050000543531

Discontinued


A surface mount base with two M25 side cable entries and 2 levers for fastening. Suitable for LAPP H-B 24 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Socket housing with 2 levers and 2 Cable entries
  • Thread type: M25
  • LAPP part No.: 19105000
  • LAPP type: EPIC® H-B 24 SGRL M25 ZW
Type Surface mount
Cable Entry Side entry
Housing Shape Rectangular
Material Metal
Suitable For H-B 24

You may also like


Trustpilot