Christmas Opening Hours and Delivery Dates here
LAPP 1600200 H05RR-F 3G1.5 1.5mm Black (20m)

LAPP 1600200 H05RR-F 3G1.5 1.5mm Black (20m)

Order Code:

49-2470

Brand: LAPP MPN: 1600200 EAN-13: 4044776493136

Discontinued


This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions.

The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.


  • Bending radius: 6 x external dia. for a flexible use
  • Colour: Black
  • Colour-coded: Yes
  • Cross-section: 1.5mm²
  • Halogen-free: No
  • Material: Rubber mixture EM3
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Standards/test marks: VDE 0282 Part 4 / HD 22.4 S3.
  • Test voltage: 2500V
  • Wire ID code: Up to 5 wires: according to VDE 0293-308
  • Type: H05RR-F
  • Temperature range: -25°C to +60°C
  • Supplied in lengths of 20m
  • Manufacturer's part: LAPP 1600200

Accessories


Trustpilot