LAPP 0091305 HEAT 260 MC PTFE Black Data Cable 2 x 0.75mm²

LAPP 0091305 HEAT 260 MC PTFE Black Data Cable 2 x 0.75mm²

Order Code:

63-4782

Brand: LAPP MPN: 91305/1 EAN-13: 2050000405754

Discontinued


These thin, light PTFE cables from LAPP show excellent chemical, thermal and electrical performance while small cable diameter make them suitable for space-saving installation.


  • Suitable for extreme load
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, Ozone-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 260 MC High-temperature cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 2 x 0.75mm²
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range (fixed installation): +260°C
  • Min. temperature range (fixed installation): -190°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 4.2mm
  • Sold per metre: Yes
  • Test voltage: 3400V
  • Manufacturer's part 0091305

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Insulation Material Polytetrafluoroethylene (PTFE)
Cable Diameter 4.2mm
Conductor Cross-section 2 x 0.75mm²
Sold by Metre Yes