Christmas Opening Hours and Delivery Dates here
LAPP 0023142 SOLAR XLS Solar Photovoltaic PV Cable 1x4mm Black

LAPP 0023142 SOLAR XLS Solar Photovoltaic PV Cable 1x4mm Black

Order Code:

49-2030

Brand: LAPP MPN: 0023142

Discontinued


This LAPP ÖLFLEX® SOLAR XLS-R cable is weather, abrasion and UV-resistant. The photovoltaic cable is cross-linked, halogen free and double insulated, making it suitable for permanent outdoor use, and especially for the interconnection of grounded, and ungrounded photovoltaic power systems.

The cable is perfect for connecting solar panels together, and for gable or flat roof photovoltaic systems. The cable conductor has been manufactured from fine-wire tinned-copper strands, with electron beam cross-linked copolymer core insulation. The core insulation is supplied in red, with the overall outer sheath in black.


  • Bending radius: When fixed: 4 x external dia.
  • Cable type: ÖLFLEX® SOLAR XLS-R
  • Core layout: Fine-wired strands made of tin-plated Cu-wires, according to IEC 60228, class 5
  • Cross-section: 1 x 4mm²
  • Halogen-free: Yes
  • Insulation (material): Temperature-resistant and halogen-free CO-polyolefin, cross-linked
  • Material: Outer sheath: Flame-resistant and halogen-free CO-polymer, cross-linked
  • Nominal voltage: 100V/AC - 1500V DC
  • Outside diameter: 6mm
  • Shielded: No
  • Test voltage: 4kV AC
  • Temperature range: -40°C to +100°C
  • Overall outer sheath: Black
  • Supplied core colour: Red
  • Supplied by the metre
  • Manufacturer's part: LAPP 0023142

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1
Sold by Metre Yes

Trustpilot