LabGlass Burettes PTFE Rotaflow Stopcock 50ml Class A White Graduation

Order Code:

52-4072

Brand: LabGlass MPN: CH0238C-WT
  • Country of Origin: India
  • View All

Discontinued


Class A burette from LabGlass with a PTFE Rotaflow stopcock.


  • White graduation
  • Accuracy as per DIN ISO 385, ASTM-E287 standard
  • Capacity 50ml
  • Sub division 0.1ml
  • Tolerance ±0.05ml
  • Manufacturer's part CH0238CWT
Type Stopcock burette
Capacity 50ml

Trustpilot