Christmas Opening Hours and Delivery Dates here

Labfacility XE-9502-001 35 x 30mm 150W Mica Nozzle Heaters

Order Code:

61-3221

Brand: Labfacility MPN: XE-9502-001

Discontinued


A 150W Ø35 x 30mm high quality nozzle heater that uses Mica in its construction to give high dielectric strength and maximum heat transfer. The heater has full width, low-expansion straps and is especially treated to resist oxidisation and enhance thermal conductivity. The high performance precision wound element give superior heat distribution up to the maximum temperature of +300°C. Suitable for a wide range of applications that include plastic process machinery, injection/blow moulding, rubber moulding, test equipment, food processing, etc.


  • Maximum temperature range +300°C
  • Stainless steel braided cable 1m long
  • Operating voltage 240V
Type Mica nozzle heater

Trustpilot