Labfacility XE-6080-001 Multi Function Temperature Calibrator

Order Code:

90-2749

Brand: Labfacility MPN: XE-6080-001

Discontinued


The Calog TEMP Temperature Calibrator from Labfacility is a high precision, multi-functional, hand-held calibrator, ideal for testing, measuring and calibration of all Thermocouple and RTD based systems. It also contains functions for installing and maintaining all powered and non-powered milliamp loops.

Simultaneous measuring of Milliamps whilst sourcing Millivolts or Ohms or TC or RTD is possible. The Trend feature is ideal for graphing temperature profiles and PID controller optimization. Datalogging is acheived by using the SD card facility and can be downloaded via the USB port.

The Calog TEMP Temperature Calibrator is user friendly, compact and precise making it the ideal choice for industrial field or workshop calibration.


  • Measure, source or simulate 0 to 24 mA
  • Measure and source -10 to 100mV
  • Measure and source 0 to 400.00Ω and 0 to 2200.0Ω
  • Measure and source types K, J, T, B, R, S, E, N, U and L thermocouples with configurable internal, external or manual cold-junction compensation in either °C, °F, Kelvin or Rankine
  • Measure and source Pt50, Pt100, Pt200, Pt500, Pt1000, Ni100 and Ni120 type RTD sensors
  • Continuity test function
  • Increment, step, ramp or valve stroking with built-in 24V power supply for mA loops
  • Datalogging facility via SD card, downloadable using the USB port
  • Trend logging feature with programmable timebase
  • Supplied complete with carry case, protective rubber boot, Li-ion battery, charger, test leads, CJ Compensation box and SD card
  • Labfacility type Calog TEMP

Trustpilot