Christmas Opening Hours and Delivery Dates here

Labfacility XE-6000-001 Tempmaster Pro Precision Thermometer

Order Code:

90-2746

Brand: Labfacility MPN: XE-6000-001

Discontinued


The Tempmaster PRO Precision Thermometer from Labfacility provides very high precision temperature measurement with Pt100 sensors.

Data can be displayed in °C, °F, K or Ω as required with a resolution of 0.01°C.

The Tempmaster PRO Precision Thermometer has two input ports for either 3 or 4 wire Pt100 sensors and automatically recognises which type is connected. The measured temperature can be displayed directly from any one of the inputs or differentially between the two inputs. Differential temperature and the two individual channel temperatures are displayed simultaneously.

Individual calibrated sensors can have up to 10 appropriate calibration values programmed into the Tempmaster PRO. The instrument digitally self-calibrates to the probe and the temperature readout is adjusted accordingly.


  • Reference standard thermometer for Pt100 sensors
  • Two sensor input ports
  • Channel A, B or A-B reading
  • High accuracy ± 0.01°C Pt100
  • 40 milliKelvin (0.040°C) system accuracy
  • Simple, fast digital matching to calibrated sensors, up to 10 points per channel retained in memory
  • Additional digital matching to Pt100 sensors using custom constants
  • Resolution 0.01°C for Pt100 inputs
  • Smart sensor capability Pt100 for corrections stored on probe
  • Data logging
  • Readout directly in °C, °F, K, Ω
  • Input circuitry configured to eliminate thermal voltages
  • USB serial communications
  • USB flash drive port
  • Programmable analogue (retransmission) output
  • Rechargeable Lithium Ion battery/mains powered
  • CE & RoHS compliant
  • Supplied complete with PC software
  • Labfacility Tempmaster PRO


Data Logging Function Yes
Number of Channels 2
Sensor Type Optional
Temperature Range -200 to +850°C

Trustpilot