Christmas Opening Hours and Delivery Dates here

Labfacility XE-3819-001 K Type Right Angled Probe

Order Code:

90-2756

Brand: Labfacility MPN: XE-3819-001

Discontinued


The Labfacility XE-3819-001 K Type Right Angled Probe has a stainless steel sheath, moulded handle and 1.5m of coiled extension cable terminated in a miniature thermocouple plug.
  • Right-angled probe
  • Surface temperature, fast-response thermocouple
  • Ceramic tip
  • Coiled element
  • Maximum temperature: +900°C
  • Probe diameter 12.7mm with 20mm hot leg
  • Cold leg 190mm x 4.7mm diamter
  • Coiled element diameter 5.5mm
  • Labfacility type XE-3819-001

Trustpilot