Christmas Opening Hours and Delivery Dates here

Lütze 709460 Square Connector Type A 18mm 2-Pin LED Diode Black

Order Code:

09-7924

Brand: Lütze MPN: 709460 EAN-13: 4043961094523
Qty Unit Price (Ex VAT)
1+ £25.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

Lütze manufactures the LS-A-9460, a square connector type A with an 18mm diameter, featuring a suppressor diode and LED. This component comes in a transparent black housing and supports a voltage range of 12-24V with two pins, making it ideal for secure, reliable electrical connections. Typical applications include industrial automation and machinery, where durable and efficient connections are essential.
Type Square connector
Cable cross section 2 x 0.75mm²
Cable Length 5m
Conductor Material PUR
Connector Type Plug, straight
Display LED
IP Rating IP67
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute LS-A-9460 5,0m PUR 2x0,75 12-24V
Pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot