Christmas Opening Hours and Delivery Dates here

Lütze 493113.0050 USB 3.0 Socket F/M 0.5m PVC Shielded Hinged Lid

Order Code:

09-7903

Brand: Lütze MPN: 493113.0050 EAN-13: 4043961170258
Qty Unit Price (Ex VAT)
1+ £38.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

Lütze 493113.0050 has a mounting socket for USB-3.0 A/A F/M connections, offering a 180° orientation with a 0.5m PVC cable. The hinged lid provides protective covering, making it ideal for environments that require durability. It's typically used in industrial or professional settings where reliable data transfer is essential.
No. of Contacts 8
Cable Length 0.5m
Contact Material CuSn, gold plated
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute USB-3.0 A/A F/M 180° 0,5m PVC PC
Nominal current (details) 0.25 - 1.5A
Nominal voltage (details) 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot