L+D 2495-43 Safety Boots EU 43 Black Durable Protective Footwear

Standard range
Order Code:

12-3559

Brand: L+D MPN: 2495-43 EAN-13: 4005781249538
Qty Unit Price (Ex VAT)
1+ £14.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by L+D, the Nero 2495-43 safety work boots are designed for rigorous workplace environments. With a classic black finish and available in EU size 43, these boots offer reliable protection and comfort. Ideal for everyday use in construction and industrial settings, they ensure safety and durability.
Type Safety work boots
Factory colour Black
Lacing type None
Material PVC
Material (details) PVC
Shoe size (EU) 43
Shoe width 11
Sole material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot