L+D 2495-40 Nero Safety Work Boots EU 40 Black PVC Non-Slip

Standard range
Order Code:

12-3558

Brand: L+D MPN: 2495-40 EAN-13: 4005781249507
Qty Unit Price (Ex VAT)
1+ £14.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

L+D manufactures the Nero 2495-40 safety work boots, designed for workplace protection. These black, EU size 40 boots are made with durable materials suitable for challenging work environments. Ideal for construction and industrial settings, they provide essential safety and comfort.
Type Safety work boots
Factory colour Black
Lacing type None
Material PVC
Material (details) PVC
Shoe size (EU) 40
Shoe width 11
Sole material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot