Christmas Opening Hours and Delivery Dates here

L+D 2490-47 Safety Boots, Yellow, Size 47, PVC, S5, 1 Pair

Order Code:

12-3557

Brand: L+D MPN: 2490-47 EAN-13: 4005781249071
  • E
    RoHS Exempt
  • Country of Origin: Italy
  • View All

Discontinued


Manufactured by L+D, these yellow safety work boots in EU size 47 offer key features for workplace safety. The boots are classified as S5, ensuring robust protection against various hazards often found in industrial settings. Ideal for any environment requiring durable and reliable safety footwear, they are particularly suited for construction and manual labour sectors.
Type Safety work boots
Colour Yellow
Size EU 47
Material PVC
Lacing type None
Protective cap Steel
Safety class S5
Shoe width 11

Trustpilot