Christmas Opening Hours and Delivery Dates here

L+D 2490-46 L+D Safety Boots, PVC, S5, Yellow, EU Size 46, 1 Pair

Order Code:

12-3556

Brand: L+D MPN: 2490-46 EAN-13: 4005781249064
  • E
    RoHS Exempt
  • Country of Origin: Italy
  • View All

Discontinued


L+D manufactures the 2490-46 safety work boots in a vibrant yellow colour and size 46. These PVC safety boots meet the S5 safety standard, providing excellent protection in workplace environments. Ideal for use in industrial and construction settings, they offer durable and reliable safety features.
Type Safety work boots
Colour Yellow
Size EU 46
Material PVC
Lacing type None
Protective cap Steel
Safety class S5
Shoe width 11

Trustpilot