Christmas Opening Hours and Delivery Dates here

L+D 2490-43 Safety Work Boots S5 EU 43 Yellow PVC, 1 Pair

Order Code:

12-3553

Brand: L+D MPN: 2490-43 EAN-13: 4005781249033
  • E
    RoHS Exempt
  • Country of Origin: Italy
  • View All

Discontinued


L+D manufactures the Safety work boots model 2490-43, which are designed for workplace environments. These yellow, PVC safety boots in EU size 43 offer S5 protection level, making them suitable for various industrial settings. Ideal for use on construction sites, these boots provide durability and safety features vital for workers.
Type Safety work boots
Colour Yellow
Size EU 43
Material PVC
Lacing type None
Protective cap Steel
Safety class S5
Shoe width 11

Trustpilot