Christmas Opening Hours and Delivery Dates here

L+D 14934-8 SNEESL-GRIP Latex Gloves Size 8 Wet Grip Comfort

Order Code:

09-6941

Brand: L+D MPN: 14934-8 EAN-13: 4005781493481
  • Country of Origin: China
  • View All

Discontinued


Leipold Doehle SNEESL-GRIP 14934-8, a size 8 latex protective glove compliant with EN 397 standards. These safety gloves offer excellent grip and thermal protection, making them ideal for workplace use. Suitable for handling tasks in various industrial settings, they provide reliable protection and comfort.
Size 8
Colour Blue
Type Protective glove
Standards EN 397

Trustpilot