L+D 14910-10 Leipzig Doehle Latex Polyester Glove Size 10 EN 388 CAT II

Order Code:

09-6936

Brand: L+D MPN: 14910-10 EAN-13: 4005781491005
  • Country of Origin: China
  • View All

Discontinued


Leipold Doehle 14910-10 are protective gloves designed for workplace safety, featuring soft latex for enhanced grip and comfort. These gloves are EN 388:2016 CAT II certified, ensuring reliable protection against mechanical risks. Ideal for use in industrial environments, they provide thermal protection and are available in size 10.
Size 10
Type Protective glove
Standards EN 388:2016
Material (palm) Latex
Protection Class CAT II

Trustpilot