Christmas Opening Hours and Delivery Dates here

KYOCERA/AVX 9168000010 Hall Effect Sensor 4.75-5.25V 45° Range

Order Code:

09-6814

Brand: KYOCERA/AVX MPN: 9168000010 EAN-13: 2050008936298

Discontinued


The KYOCERA/AVX 9168000010 Hall effect sensor operates within a voltage range of 4.75 to 5.25 V and has a reading range of 45 to 45 degrees. It is ideal for applications requiring magnetic field sensing, positioning, current sensing, and proximity detection. This sensor typically connects via an AMP plug for ease of integration.
Type Hall effect sensor
Connector AMP plug
Dim (L x W x H) 56 x 40 x 31 mm
Height 31mm
Length 56mm
Max. operating voltage 5.25V
Max. temperature +120°C
Min. operating voltage 4.75V
Min. temperature -40°C
Operating Current 6mA
Operating Voltage 4.75 - 5.25 V
Outputs Voltage (analogue)
Reading range 45 - 45 °
Reading range (max.) 45°
Reading range (min.) 45°
Width 40mm

You may also like


Trustpilot