Christmas Opening Hours and Delivery Dates here

KYOCERA/AVX 9140000000 Hall Effect Sensor 4.5-5.5V 35° Range AMP Plug

Order Code:

09-6813

Brand: KYOCERA/AVX MPN: 9140000000 EAN-13: 2050008936267

Discontinued


The KYOCERA/AVX 9140000000 Hall effect sensor operates within a voltage range of 4.5 - 5.5 V and has a reading range of 35 - 35 degrees. This magnetic field sensor is ideal for positioning and current sensing applications. It features an AMP plug suitable for proximity detection.
Type Hall effect sensor
Connector AMP plug
Dim (L x W x H) 55 x 43 x 36 mm
Height 36mm
Length 55mm
Max. operating voltage 5.5V
Max. temperature +100°C
Min. operating voltage 4.5V
Min. temperature -40°C
Operating Current 6mA
Operating Voltage 4.5 - 5.5 V
Outputs Voltage (analogue)
Reading range 35 - 35 °
Reading range (max.) 35°
Reading range (min.) 35°
Width 43mm

Trustpilot