KYOCERA/AVX 3109614100 Wirewound Mono Rotary Potentiometer 1W 100Ω 1pc

Order Code:

16-6878

Brand: KYOCERA/AVX MPN: 3109614100 EAN-13: 2050008937868
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

KYOCERA/AVX 3109614100 is a wirewound mono rotary potentiometer designed for precision control in electronic circuits. It features a power rating of 1 watt and a resistance value of 100 ohms, making it suitable for applications requiring reliable and stable variable resistance. Constructed with robust wire-wound technology, this device ensures minimal noise and high stability over time. Typical applications include audio equipment, instrumentation, and various control systems where precise resistance adjustment is critical. This potentiometer is supplied as a single piece, well-suited for engineers seeking a dependable component for their circuit designs.
Type 3109614100
Resistance 100Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot