KYOCERA/AVX 3109608061 Wire-wound pot Mono 1W 10kΩ Potentiometer

Order Code:

16-6872

Brand: KYOCERA/AVX MPN: 3109608061 EAN-13: 2050008937806
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

KYOCERA/AVX 3109608061 is a precision-engineered wire-wound slide potentiometer designed for applications requiring consistent and reliable resistance adjustments. This mono potentiometer features a power rating of 1 watt and a total resistance of 10 kilohms, making it suitable for a variety of electronic applications. Engineered with high accuracy, it is ideally suited for circuit tuning, signal modulation, and voltage regulation tasks within both consumer and industrial electronic devices. With its robust construction, the KYOCERA/AVX 3109608061 ensures long-term performance and stability, maintaining precise control over electronic signals in demanding environments.
Type 3109608061
Resistance 10kΩ
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot