KYOCERA/AVX 3109604023 Wire-wound pot Mono 1W 100Ω Rotary Potentiometer

Order Code:

16-6858

Brand: KYOCERA/AVX MPN: 3109604023 EAN-13: 2050008937660
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

KYOCERA/AVX 3109604023 is a wire-wound rotary potentiometer designed for precision applications. This mono potentiometer features a power rating of 1 watt and a resistance of 100 ohms, making it suitable for fine-tuning in various electronic circuits. The construction of this component ensures high reliability and accuracy, crucial for applications such as circuit calibration, volume control, and sensor adjustments where precise resistance control is necessary. Utilising durable materials, this potentiometer can withstand repeated use in industrial settings, making it a dependable choice for engineers seeking consistency and longevity in their designs.
Type 3109604023
Resistance 100Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6.3mm
Axle length 25.4mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size 3/8"
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot