KYOCERA/AVX 3109601730 Wire-wound pot Mono 1W 10 Ω 1pc Rotary Potentiometer

Order Code:

16-6856

Brand: KYOCERA/AVX MPN: 3109601730 EAN-13: 2050008937646
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

KYOCERA/AVX 3109601730, a wire-wound rotary potentiometer, offers precise resistance adjustment with a power rating of 1 watt and a resistance value of 10 ohms. This component is specifically designed as a mono device, and its engineering presents it as a versatile tool for applications requiring reliable and precise resistance adjustments, such as audio equipment, instrumentation, and other electronic devices that incorporate variable control elements. Its rotary mechanism ensures smooth manipulation and installation convenience, making it a preferred choice in circuits where accuracy and durability are essential. The wire-wound construction enhances the potentiometer's stability and heat dissipation characteristics, ensuring consistent performance under varying operating conditions.
Type 3109601730
Resistance 10Ω
Power Rating 1W
Actuating Force 3Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 23mm
Connection Solder tag
Content 1
Cut-off Voltage 300V
Diameter 23mm
Dimensions (Ø x L) 23 mm x 17.5 mm
Electrical Angle 265°
Impact Tolerance 100Ncm
Length 17.5mm
Maximum Temperature +90°C
Mechanical Angle 285°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 10mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot